
* Images are for reference only
DPAD1 TO-78 5L ROHS
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- DPAD1 TO-78 5L ROHS
- JLCPCB Part #
- C17598594
- Package
- TO-78-5
- Description
- 1.5V@1mA 2 Independent 45V 50mA TO-78-5 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0623
200+
$4.0156
500+
$3.8819
1000+
$3.8143
Related Products
Welcome back, may I help you?