* Images are for reference only
MLP132M150EB0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLP132M150EB0A
- JLCPCB Part #
- C17595831
- Package
- Plugin
- Description
- ±20% 25.4mm 150V 143mΩ 1300uF Plugin Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLP132M150EB0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLP132M150EB0A technical specifications, attributes, and parameters.
MLP132M150EB0A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLP132M150EB0A datasheets or manufacturer documentation.
Datasheet: MLP132M150EB0A Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFC105M50B12B-F
Cornell Dubilier Electronics
$0.3647
-
AVRF476M16C12T-F
Cornell Dubilier Electronics
$1.128
-
SLP181M420E3P3
Cornell Dubilier Electronics
$2.637
-
380LX221M400K022
Cornell Dubilier Electronics
$2.802
-
SK101M100ST
Cornell Dubilier Electronics
$0.8055
-
MIN02-002CC4R7D-F
Cornell Dubilier Electronics
$5.8275