This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASTMHTA-16.000MHZ-XK-E-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASTMHTA-16.000MHZ-XK-E-T
JLCPCB Part #
C17586706
Package
SMD2016-4P
Description
-40℃~+105℃ 16MHz 2.25V~3.63V LVCMOS ±30ppm SMD2016-4P Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6502
200+ $1.4575
500+ $1.4092
1000+ $1.3850

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons