
* Images are for reference only
MP1531DQ-LF-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP1531DQ-LF-P
- JLCPCB Part #
- C17584224
- Package
- QFN-16(3x3)
- Description
- -40℃~+85℃ 2.7V~5.5V 250kHz 3 Boost Boost Built-in QFN-16(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9523
10+
$0.7751
30+
$0.6849
100+
$0.5962
500+
$0.5447
1000+
$0.5173
Welcome back, may I help you?