
* Images are for reference only
ER2GF_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- ER2GF_R1_00001
- JLCPCB Part #
- C17568664
- Package
- DO-221AA(SMB)
- Description
- -55℃~+150℃ 1.25V@2A 2A 35ns 400V DO-221AA(SMB) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1360
200+
$0.0542
500+
$0.0525
1500+
$0.0515
Related Products
Welcome back, may I help you?