
* Images are for reference only
SVM1560V_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- SVM1560V_R1_00001
- JLCPCB Part #
- C7090425
- Package
- TO-277
- Description
- -55℃~+150℃ 1 Independent 15A 200uA@60V 250A 590mV@15A 60V TO-277 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 75000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7234
200+
$0.2891
500+
$0.2794
1000+
$0.2745
Related Products
Welcome back, may I help you?