
* Images are for reference only
MURSB1560-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- MURSB1560-TP
- JLCPCB Part #
- C17562815
- Package
- D2PAK
- Description
- -55℃~+175℃ 10uA@600V 15A 2.29V@15A 25ns 600V D2PAK Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7869
10+
$0.6427
30+
$0.5690
100+
$0.4969
500+
$0.4536
800+
$0.4312
Related Products
Welcome back, may I help you?