This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SBH31-NBPB-D04-SP-BK

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
SBH31-NBPB-D04-SP-BK
JLCPCB Part #
C17561502
Package
SMD
Description
-40℃~+105℃ 1.27mm 1.27mm 1A 2 2x4P 4 8P Black Brass Gold PA9T Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6636
200+ $0.6639
500+ $0.6413
1000+ $0.6316
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons