
* Images are for reference only
ERT3GAF_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- ERT3GAF_R1_00001
- JLCPCB Part #
- C17559437
- Package
- DO-221AA(SMB)
- Description
- -55℃~+150℃ 1.25V@3A 25ns 3A 400V DO-221AA(SMB) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1410
200+
$0.0563
500+
$0.0545
1500+
$0.0535
Welcome back, may I help you?