
* Images are for reference only
MAX9001ESD+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX9001ESD+
- JLCPCB Part #
- C17554472
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1 1.25MHz 1nA 1uV/℃ 2.5V~5.5V 2.5mA 36nV/√Hz@10kHz 410uA 5.5V 500uV 50pA 850V/ms 96dB Enable/shutdown function、Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Special Purpose Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5408
200+
$3.8080
500+
$3.6796
1000+
$3.6170
Related Products
Welcome back, may I help you?