This website requires JavaScript.
no-image

* Images are for reference only

MAX20461AATJD/V+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX20461AATJD/V+
JLCPCB Part #
C20265503
Package
TQFN-32(5x5)
Description
-40℃~+125℃ 1 310kHz~2.2MHz 3A 4.5V~28V 5V~7V Buck Buck Built-in TQFN-32(5x5) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 490

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $7.9281
10+ $7.7431
30+ $7.6193
100+ $7.4970
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons