
* Images are for reference only
ASTMHTV-10.000MHZ-XC-E-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASTMHTV-10.000MHZ-XC-E-T
- JLCPCB Part #
- C17553096
- Package
- SMD7050-4P
- Description
- -40℃~+105℃ 10MHz 2.25V~3.63V LVCMOS ±50ppm SMD7050-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8255
200+
$1.9267
500+
$1.8622
1000+
$1.8300
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?