This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SWR25X-NRTC-S11-ST-BA

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
SWR25X-NRTC-S11-ST-BA
JLCPCB Part #
C17543505
Package
Plugin
Description
-25℃~+85℃ 1 11 11P 1x11P 2.54mm 250V 3A Beige Brass PA66 Through Hole Tin UL94V-2 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2835
200+ $0.1132
500+ $0.1093
1000+ $0.1075
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons