This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SWR25X-NRTC-S10-ST-BA

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
SWR25X-NRTC-S10-ST-BA
JLCPCB Part #
C17570207
Package
Plugin
Description
-25℃~+85℃ 1 10 10P 1x10P 2.54mm 250V 3A Beige Brass PA66 Through Hole Tin UL94V-2 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5250
200+ $0.2104
500+ $0.2039
1000+ $0.1991

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons