
* Images are for reference only
SWR201-NRTN-S04-HM-BG
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SWR201-NRTN-S04-HM-BG
- JLCPCB Part #
- C17366483
- Package
- SMD
- Description
- -25℃~+85℃ 1 125V 1A 1x4P 2mm 4 4P Beige Brass PA Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4465
200+
$0.5780
500+
$0.5587
1000+
$0.5491
Related Products

SWR201-NRTN-S04-SM-BG
Sullins Connector Solutions
$1.4465

SWR201-NRTN-S02-HM-BG
Sullins Connector Solutions
$1.3036

SWR201-NRTN-S06-HM-BG
Sullins Connector Solutions
$1.7387

SBH51-LPPE-D28-SP-BK
Sullins Connector Solutions
$8.7927

1-2842240-6
TE Connectivity
$3.9284

1SH-A-07-TS-SMT
ADAM TECH
$0.9681
Welcome back, may I help you?