This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C128M16D3C-93BCNTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C128M16D3C-93BCNTR
JLCPCB Part #
C17526065
Package
FBGA-96(7.5x13)
Description
0℃~+95℃ 1.066GHz 1.425V~1.575V 185mA 2Gbit SDRAM DDR3 FBGA-96(7.5x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.1903
200+ $7.2585
500+ $7.0160
1000+ $6.8956

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons