
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Marktech Optoelectronics | |
| Package | TO-46-2 | |
| Operating Temperature | -20℃~+100℃ | |
| Viewing Angle | 4° | |
| Forward Current | 50mA | |
| Voltage - Forward(Vf) | 1.8V | |
| Peak Wavelength | 660nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTE5066NK2-UR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Marktech Optoelectronics | |
| Package | TO-46-2 | |
| Operating Temperature | -20℃~+100℃ | |
| Viewing Angle | 4° | |
| Forward Current | 50mA | |
| Voltage - Forward(Vf) | 1.8V | |
| Peak Wavelength | 660nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTE5066NK2-UR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MTE5066NK2-UR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.