
* Images are for reference only
S10ML-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- S10ML-TP
- JLCPCB Part #
- C17494042
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1 Independent 1.2V@10A 10A 10uA 1kV 200A SMC(DO-214AB) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.1851
50+
$0.1472
150+
$0.1307
500+
$0.1104
3000+
$0.1014
6000+
$0.0959
Related Products
Welcome back, may I help you?