This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SBH41-NBPB-D20-ST-BK

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
SBH41-NBPB-D20-ST-BK
JLCPCB Part #
C17492444
Package
Plugin
Description
-40℃~+105℃ 1.27mm 1A 2 2.54mm 20 2x20P 40P Black Brass Gold PA Through Hole UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6674
200+ $1.4631
500+ $1.4148
1000+ $1.3906
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons