
* Images are for reference only
SBH41-NBPB-D25-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SBH41-NBPB-D25-ST-BK
- JLCPCB Part #
- C17407934
- Package
- Plugin
- Description
- -40℃~+105℃ 1.27mm 1A 2 2.54mm 25 2x25P 50P Black Brass Gold PA Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6995
200+
$1.4766
500+
$1.4284
1000+
$1.4026