
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Laser Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-16-EP | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 1.25Gbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~5.5V | |
| Features | APC loop control | |
| Pd - Power Dissipation | 2162mW | |
| Current - Supply | 52mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX3288CUE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Laser Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-16-EP | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 1.25Gbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~5.5V | |
| Features | APC loop control | |
| Pd - Power Dissipation | 2162mW | |
| Current - Supply | 52mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3288CUE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX3288CUE datasheets or manufacturer documentation.
Datasheet: MAX3288CUE Datasheet (PDF)
The MAX3288CUE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.