
* Images are for reference only
ERT2CAFC_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- ERT2CAFC_R1_00001
- JLCPCB Part #
- C17468618
- Package
- SMAF-C
- Description
- -55℃~+150℃ 150V 1uA@150V 25ns 2A 950mV@2A SMAF-C Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 126
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0711
200+
$0.0284
500+
$0.0274
1000+
$0.0269
Welcome back, may I help you?