
* Images are for reference only
ER1BAFC_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- ER1BAFC_R1_00001
- JLCPCB Part #
- C17201312
- Package
- SMAF-C
- Description
- -55℃~+150℃ 100V 1A 35ns 950mV@1A SMAF-C Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 120000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2193
200+
$0.0875
500+
$0.0846
1000+
$0.0832
Welcome back, may I help you?