
* Images are for reference only
US1001FL_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- US1001FL_R1_00001
- JLCPCB Part #
- C17468230
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 100V 1A 1V@1A 1uA@100V 50ns SOD-123FL Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 199
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0451
200+
$0.0181
500+
$0.0175
1000+
$0.0171
Related Products
Welcome back, may I help you?