
* Images are for reference only
1.5SMC220AS_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- 1.5SMC220AS_R1_00001
- JLCPCB Part #
- C7154675
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1.5kW@10/1000us 185V 1uA 209V 328V 4.6A@10/1000us TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5054
200+
$0.2019
500+
$0.1954
800+
$0.1922
Related Products
Welcome back, may I help you?