This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCHC63R8-R82M-RC

Extended
Manufacturer
Allied Components International
MFR.Part #
PCHC63R8-R82M-RC
JLCPCB Part #
C17459626
Package
SMD,7.3x6.6mm
Description
14A 16A 6mΩ 820nH ±20% SMD,7.3x6.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3586
200+ $0.9415
500+ $0.9094
1000+ $0.8949

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons