
* Images are for reference only
GS1010HE_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- GS1010HE_R1_00001
- JLCPCB Part #
- C17459473
- Package
- SOD-123HE
- Description
- -55℃~+150℃ 1 Independent 1.1V@1A 1A 1kV 1uA 30A SOD-123HE Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 134
Full Reel: 120000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0665
200+
$0.0266
500+
$0.0256
1000+
$0.0253
Welcome back, may I help you?