
* Images are for reference only
ICL7106IP
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- ICL7106IP
- JLCPCB Part #
- C17457501
- Package
- PDIP-40
- Description
- 0℃~+70℃ 1.8V~9V PDIP-40 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.8377
216+
$9.5116
504+
$9.1942
1008+
$9.0379
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?