This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAXM17575ALI#T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAXM17575ALI#T
JLCPCB Part #
C7458905
Package
LGA-28(6.5x10)
Description
1 1.5A 4.5V~60V 900mV~12V LGA-28(6.5x10) DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.3915
200+ $8.5366
500+ $8.2510
1500+ $8.1106
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons