This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS46LQ16128AL-062TBLA2

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS46LQ16128AL-062TBLA2
JLCPCB Part #
C17452707
Package
TFBGA-200(10x14.5)
Description
-40℃~+95℃ 1.6GHz 2Gbit 570mV~650mV、1.06V~1.17V High-speed clock synchronization、Auto precharge、Auto reset TFBGA-200(10x14.5) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 136

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.9480
136+ $9.5561
544+ $9.2365
952+ $9.0791
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons