
* Images are for reference only
BAV70W-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- BAV70W-AU_R1_000A1
- JLCPCB Part #
- C17447745
- Package
- SOT-323
- Description
- -55℃~+150℃ 1 Pair Common Cathode 1.25V@150mA 150mA 200mW 4A 4ns 75V SOT-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 996
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0231
200+
$0.0093
500+
$0.0090
1000+
$0.0088
Related Products
Welcome back, may I help you?