
* Images are for reference only
SZ5-P0-W0-00-U3V3-AA
Extended
- Manufacturer
- Seoul Semiconductor Inc.
- MFR.Part #
- SZ5-P0-W0-00-U3V3-AA
- JLCPCB Part #
- C17443237
- Package
- SMD3535-2P
- Description
- 120° 3.2V 350mA 6500K White SMD3535-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5943
200+
$1.0361
500+
$1.0007
1000+
$0.9846
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?