
* Images are for reference only
SF63G-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SF63G-TP
- JLCPCB Part #
- C17429706
- Package
- DO-201AD
- Description
- -55℃~+150℃ 150V 35ns 5uA@150V 6A 975mV@6A DO-201AD Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2238
10+
$0.1781
30+
$0.1585
100+
$0.1341
500+
$0.1233
1200+
$0.1167
Related Products
Welcome back, may I help you?