
* Images are for reference only
BAV199STB6_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- BAV199STB6_R1_00001
- JLCPCB Part #
- C17428815
- Package
- SOT-563
- Description
- 1.25V@150mA 100V 2 Pair Series Connection 200mA SOT-563 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 106
Full Reel: 120000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0851
200+
$0.0340
500+
$0.0329
1000+
$0.0323
Related Products
Welcome back, may I help you?