This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SWR204-NRTN-D05-ST-GA

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
SWR204-NRTN-D05-ST-GA
JLCPCB Part #
C17422968
Package
Plugin
Description
-25℃~+85℃ 10P 2 2mm 2mm 2x5P 3A 5 50V Brass PA Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7420
200+ $0.2972
500+ $0.2859
1000+ $0.2811
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons