
* Images are for reference only
SWR204-NRTN-D02-ST-GA
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SWR204-NRTN-D02-ST-GA
- JLCPCB Part #
- C17583170
- Package
- Plugin
- Description
- -25℃~+85℃ 2 2 2mm 2mm 2x2P 3A 4P 50V Brass PA Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2625
200+
$0.1047
500+
$0.1014
1000+
$0.0996
Welcome back, may I help you?