
* Images are for reference only
SWR25X-NRTC-S10-RB-BA
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SWR25X-NRTC-S10-RB-BA
- JLCPCB Part #
- C17417284
- Package
- Plugin
- Description
- -25℃~+85℃ 1 10 10P 1x10P 2.54mm 250V 5A Beige Brass PA66 Right Angle Tin UL94V-2 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3101
200+
$0.1238
500+
$0.1197
1000+
$0.1176
Welcome back, may I help you?