
* Images are for reference only
ELSW-F61M1-0CPHS-C2700
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- ELSW-F61M1-0CPHS-C2700
- JLCPCB Part #
- C17416398
- Package
- SMD3535-2P
- Description
- 110° 2700K 3.25V 350mA White SMD3535-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2232
200+
$2.8819
400+
$2.7856
800+
$2.7390
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?