
* Images are for reference only
AWHW 26G-SMD-200
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- AWHW 26G-SMD-200
- JLCPCB Part #
- C17383591
- Package
- SMD
- Description
- -40℃~+105℃ 1.5A 13 2 26P 2mm 2mm 2x13P 500V Black Brass Gold Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3840
204+
$1.3507
493+
$1.3058
1003+
$1.2833
Welcome back, may I help you?