AWHW 16G-SMD-200
Extended
* Images are for reference only

AWHW 16G-SMD-200

Attributes
Value
MFR.Part #
AWHW 16G-SMD-200
JLCPCB Part #
C17473903
Package
SMD
Description
-40℃~+105℃ 1.5A 16P 2 2mm 2mm 2x8P 500V 8 Black Brass Gold Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerAssmann WSW Components
PackageSMD
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating500V
ColorBlack
Current Rating1.5A
Pins Structure2x8P
Row Spacing2mm
Mounting TypeSurface Mount,Vertical
Flame Retardant RatingUL94V-0
Contact PlatingGold
Number of Pins16P
Contact MaterialBrass
Pitch2mm
Number of PINs Per Row8