
* Images are for reference only
62060-P2S02
Extended
- Manufacturer
- HUBBELL
- MFR.Part #
- 62060-P2S02
- JLCPCB Part #
- C17382163
- Package
- -
- Description
- 1.785A、3.57A 115V、230V 2 2 4kV 7V、14V - Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.1729
200+
$19.2224
496+
$18.5794
1000+
$18.2618
Welcome back, may I help you?