
* Images are for reference only
62084-P2S02
Extended
- Manufacturer
- HUBBELL
- MFR.Part #
- 62084-P2S02
- JLCPCB Part #
- C17588651
- Package
- -
- Description
- 1.388A、2.776A 115V、230V 18V、36V 2 2 4kV - Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$72.4077
198+
$28.8909
504+
$27.9260
1008+
$27.4491
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?