This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMNH6021SPDWQ-13

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMNH6021SPDWQ-13
JLCPCB Part #
C17353347
Package
PowerDI5060-8
Description
-55℃~+175℃ 1.143nF 168pF 2 N-Channel 2.8W 20.1nC@10V 32A 3V 40mΩ@4.5V 60V 69pF N-Channel PowerDI5060-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8413
200+ $0.7349
500+ $0.7107
1000+ $0.6978
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons