This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASTMHTV-25.000MHZ-XC-E-T3

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASTMHTV-25.000MHZ-XC-E-T3
JLCPCB Part #
C17347718
Package
SMD7050-4P
Description
-40℃~+105℃ 2.25V~3.63V 25MHz LVCMOS ±50ppm SMD7050-4P Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1153
200+ $2.0414
500+ $1.9739
1000+ $1.9402

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons