This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCIS60-150M-RC

Extended
Manufacturer
Allied Components International
MFR.Part #
PCIS60-150M-RC
JLCPCB Part #
C17341026
Package
SMD,18.5x15.2mm
Description
15uH 3.4A 4.5A 48mΩ ±20% SMD,18.5x15.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5028
200+ $0.9986
500+ $0.9664
1000+ $0.9487
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons