
* Images are for reference only
PJX8807_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PJX8807_R1_00001
- JLCPCB Part #
- C17318701
- Package
- SOT-563
- Description
- -55℃~+150℃ 1.2Ω@4.5V 1.4nC@4.5V 15pF 1V@250uA 2 P-Channel 20V 300mW 38pF 500mA 9pF P-Channel SOT-563 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2469
200+
$0.0986
500+
$0.0952
1000+
$0.0936
Welcome back, may I help you?