
* Images are for reference only
2EDB8259FXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- 2EDB8259FXUMA1
- JLCPCB Part #
- C17317654
- Package
- SOIC-16
- Description
- 12V~18V 2 5A 9A Low Side、High Side MOSFET Under Voltage Protection、Interleaved conduction protection、Dead-time control SOIC-16 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 103
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 103
In-stock Item Pricing
Qty Unit Price
1+
$3.2114
10+
$2.7409
30+
$2.4460
100+
$2.1431
500+
$2.0077
1000+
$1.9481
Related Products
Welcome back, may I help you?