
* Images are for reference only
AWHW2 24G-0202
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- AWHW2 24G-0202
- JLCPCB Part #
- C17314547
- Package
- Plugin
- Description
- -40℃~+105℃ 1.5A 12 2 24P 2mm 2mm 2x12P 500V Black Brass Gold Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5392
198+
$1.0135
504+
$0.9797
1008+
$0.9637
Welcome back, may I help you?