This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AWHW2 24A-0202

Extended
Manufacturer
Assmann WSW Components
MFR.Part #
AWHW2 24A-0202
JLCPCB Part #
C17210919
Package
Push-Pull
Description
-40℃~+105℃ 1.5A 12 2 24P 2mm 2mm 2x12P 500V Black Brass Gold Right Angle UL94V-0 Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 18

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0025
198+ $1.1984
504+ $1.1581
1008+ $1.1387
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons