
* Images are for reference only
IS21TF64G-JQLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS21TF64G-JQLI-TR
- JLCPCB Part #
- C17304543
- Package
- LFBGA-100(14x18)
- Description
- 1.8V、3.3V 2.7V~3.6V 320MB/S 64GB Built-in wear leveling function、ECC error correction function、Power-down data protection function、Hardware reset function、Enhanced write protection function、Secure write protection function、Secure erase function TLC eMMC 5.1 LFBGA-100(14x18) eMMC ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$102.0691
200+
$40.7275
500+
$39.3664
1000+
$38.6931
Related Products
Welcome back, may I help you?